
ETQ-P5M4R7YFC | |
|---|---|
DigiKey Part Number | PCD2347TR-ND - Tape & Reel (TR) PCD2347CT-ND - Cut Tape (CT) PCD2347DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P5M4R7YFC |
Description | FIXED IND 4.7UH 13.1A 11.3 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 13.1 A 11.3mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P5M4R7YFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.421" L x 0.394" W (10.70mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.19000 | $1.19 |
| 10 | $0.97600 | $9.76 |
| 25 | $0.90320 | $22.58 |
| 50 | $0.85140 | $42.57 |
| 100 | $0.80270 | $80.27 |
| 250 | $0.74268 | $185.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.68026 | $340.13 |
| 1,000 | $0.64146 | $641.46 |
| 1,500 | $0.61983 | $929.75 |
| 2,500 | $0.59362 | $1,484.05 |
| 3,500 | $0.57699 | $2,019.46 |
| 5,000 | $0.55988 | $2,799.40 |

