3.3 µH Shielded Drum Core, Wirewound Inductor 15.7 A 7.9mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETQ-P5M3R3YFC

DigiKey Part Number
PCD2346TR-ND - Tape & Reel (TR)
PCD2346CT-ND - Cut Tape (CT)
PCD2346DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P5M3R3YFC
Description
FIXED IND 3.3UH 15.7A 7.9 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 15.7 A 7.9mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P5M3R3YFC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
22.7A
Shielding
Shielded
DC Resistance (DCR)
7.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.421" L x 0.394" W (10.70mm x 10.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,216
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.19000$1.19
10$0.97600$9.76
25$0.90320$22.58
50$0.85140$42.57
100$0.80270$80.27
250$0.74268$185.67
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.68026$340.13
1,000$0.64146$641.46
1,500$0.61983$929.75
2,500$0.59362$1,484.05
3,500$0.57699$2,019.46
5,000$0.55988$2,799.40
Manufacturers Standard Package