10 µH Shielded Drum Core, Wirewound Inductor 6.7 A 37mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETQ-P5M100YFK

DigiKey Part Number
PCD2437TR-ND - Tape & Reel (TR)
PCD2437CT-ND - Cut Tape (CT)
PCD2437DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P5M100YFK
Description
FIXED IND 10UH 6.7A 37 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 6.7 A 37mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P5M100YFK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
13A
Shielding
Shielded
DC Resistance (DCR)
37mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.335" L x 0.315" W (8.50mm x 8.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,984
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.12000$1.12
10$0.92000$9.20
25$0.85080$21.27
50$0.80220$40.11
100$0.75640$75.64
250$0.69976$174.94
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.64096$320.48
1,000$0.60441$604.41
1,500$0.58401$876.02
2,500$0.55933$1,398.33
3,500$0.54365$1,902.77
5,000$0.52752$2,637.60
Manufacturers Standard Package