1 µH Shielded Drum Core, Wirewound Inductor 10.7 A 8.7mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Drum Core, Wirewound Inductor 10.7 A 8.7mOhm Max 2-SMD, J-Lead

ETQ-P3M1R0YFN

DigiKey Part Number
10-ETQ-P3M1R0YFNTR-ND - Tape & Reel (TR)
10-ETQ-P3M1R0YFNCT-ND - Cut Tape (CT)
10-ETQ-P3M1R0YFNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P3M1R0YFN
Description
FIXED IND 1UH 10.7A 8.7 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 10.7 A 8.7mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P3M1R0YFN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20A
Shielding
Shielded
DC Resistance (DCR)
8.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.256" L x 0.236" W (6.50mm x 6.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 424
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.10000$1.10
10$0.90700$9.07
25$0.83840$20.96
50$0.79060$39.53
100$0.74540$74.54
250$0.68960$172.40
500$0.65022$325.11
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.59561$595.61
2,000$0.56168$1,123.36
3,000$0.54276$1,628.28
5,000$0.51985$2,599.25
7,000$0.50530$3,537.10
10,000$0.49500$4,950.00
Manufacturers Standard Package