
ETPE330MFB | |
|---|---|
DigiKey Part Number | P124155TR-ND - Tape & Reel (TR) P124155CT-ND - Cut Tape (CT) P124155DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETPE330MFB |
Description | CAP TANT POLY 330UF 2.5V 1411 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | ETPE330MFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.84000 | $1.84 |
| 10 | $1.23100 | $12.31 |
| 50 | $0.98900 | $49.45 |
| 100 | $0.91430 | $91.43 |
| 500 | $0.78802 | $394.01 |
| 1,000 | $0.74892 | $748.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.69625 | $1,392.50 |
| 6,000 | $0.65761 | $3,945.66 |
| 10,000 | $0.64330 | $6,433.00 |

