


ERZ-U11JP541B | |
|---|---|
DigiKey Part Number | P123594-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-U11JP541B |
Description | DELTATRANSIENT/SURGE ABSORBERS10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Varistor 3 Circuit Chassis Mount Module |
Datasheet | Datasheet |
Category | Number of Circuits 3 |
Manufacturer Panasonic Industry | Operating Temperature -40°C ~ 70°C (TJ) |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case Module |
Part Status Active | Base Product Number |
Maximum AC Volts 264 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $779.51000 | $779.51 |
| 10 | $686.27500 | $6,862.75 |

