


ERZ-U11JP541 | |
|---|---|
DigiKey Part Number | P123595-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-U11JP541 |
Description | SINGLETRANSIENT/SURGE ABSORBERS1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Chassis Mount Module |
Datasheet | Datasheet |
Category | Maximum DC Volts 373 V |
Manufacturer Panasonic Industry | Number of Circuits 1 |
Series | Operating Temperature -40°C ~ 70°C (TJ) |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Maximum AC Volts 264 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $404.77000 | $404.77 |
| 10 | $351.12900 | $3,511.29 |
| 25 | $337.73880 | $8,443.47 |

