
ERZ-C32CK821W | |
|---|---|
DigiKey Part Number | P7167-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-C32CK821W |
Description | VARISTOR 820V 25KA DISC 32MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 V 25 kA Varistor 1 Circuit Chassis Mount Disc 32mm, Formed Tabs |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 902 V |
Manufacturer Panasonic Industry | Current - Surge 25 kA |
Series | Energy 545J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1800 pF @ 1 kHz |
Maximum AC Volts 510 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 670 V | Mounting Type Chassis Mount |
Varistor Voltage (Min) 738 V | Package / Case Disc 32mm, Formed Tabs |
Varistor Voltage (Typ) 820 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.86000 | $11.86 |
| 10 | $9.30000 | $93.00 |
| 25 | $8.65960 | $216.49 |
| 100 | $7.95630 | $795.63 |
| 300 | $7.56407 | $2,269.22 |
| 500 | $7.41900 | $3,709.50 |
| 1,000 | $7.25268 | $7,252.68 |

