
ERX-3SJ3R6 | |
|---|---|
DigiKey Part Number | P3.6W-3BK-ND |
Manufacturer | |
Manufacturer Product Number | ERX-3SJ3R6 |
Description | RES 3.6 OHM 5% 3W AXIAL |
Customer Reference | |
Detailed Description | 3.6 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ERX-3SJ3R6 Models |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RR03J3R6TB | TE Connectivity Passive Product | 2,606 | A138455CT-ND | $0.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.28800 | $2.88 |
| 25 | $0.24400 | $6.10 |
| 50 | $0.21640 | $10.82 |
| 100 | $0.19300 | $19.30 |
| 250 | $0.16724 | $41.81 |

