


ERT-JZER104G | |
|---|---|
DigiKey Part Number | P124063TR-ND - Tape & Reel (TR) P124063CT-ND - Cut Tape (CT) P124063DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-JZER104G |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | B25/50 4250K |
Manufacturer Panasonic Industry | B25/85 4300K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 33 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 100k | Package / Case 0201 (0603 Metric) |
Resistance Tolerance ±2% | Base Product Number |
B Value Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 5 | $0.06000 | $0.30 |
| 10 | $0.05700 | $0.57 |
| 25 | $0.05200 | $1.30 |
| 50 | $0.04880 | $2.44 |
| 100 | $0.04600 | $4.60 |
| 500 | $0.04036 | $20.18 |
| 1,000 | $0.03826 | $38.26 |
| 5,000 | $0.03405 | $170.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03104 | $465.60 |
| 30,000 | $0.02971 | $891.30 |
| 45,000 | $0.02898 | $1,304.10 |
| 75,000 | $0.02812 | $2,109.00 |
| 105,000 | $0.02758 | $2,895.90 |
| 150,000 | $0.02704 | $4,056.00 |

