
ERJ-UP6D56R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D56R0VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D56R0VCT-ND - Cut Tape (CT) 10-ERJ-UP6D56R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D56R0V |
Description | RES 56 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.13600 | $1.36 |
| 25 | $0.10920 | $2.73 |
| 50 | $0.09380 | $4.69 |
| 100 | $0.08170 | $8.17 |
| 250 | $0.06952 | $17.38 |
| 500 | $0.06246 | $31.23 |
| 1,000 | $0.05687 | $56.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04612 | $230.60 |
| 10,000 | $0.04362 | $436.20 |
| 15,000 | $0.04239 | $635.85 |
| 25,000 | $0.04107 | $1,026.75 |
| 35,000 | $0.04031 | $1,410.85 |
| 50,000 | $0.03960 | $1,980.00 |

