
ERJ-U6SFR20V | |
|---|---|
DigiKey Part Number | P.2BJTR-ND - Tape & Reel (TR) P.2BJCT-ND - Cut Tape (CT) P.2BJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6SFR20V |
Description | RES 0.2 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6SFR20V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.23400 | $2.34 |
| 25 | $0.19320 | $4.83 |
| 50 | $0.16960 | $8.48 |
| 100 | $0.15090 | $15.09 |
| 250 | $0.13204 | $33.01 |
| 500 | $0.12112 | $60.56 |
| 1,000 | $0.11246 | $112.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09487 | $474.35 |
| 10,000 | $0.09098 | $909.80 |
| 15,000 | $0.08908 | $1,336.20 |
| 25,000 | $0.08702 | $2,175.50 |
| 35,000 | $0.08584 | $3,004.40 |
| 50,000 | $0.08473 | $4,236.50 |

