
ERJ-U2RD3302X | |
|---|---|
DigiKey Part Number | 10-ERJ-U2RD3302XTR-ND - Tape & Reel (TR) 10-ERJ-U2RD3302XCT-ND - Cut Tape (CT) 10-ERJ-U2RD3302XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U2RD3302X |
Description | RES 33K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U2RD3302X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.09300 | $0.93 |
| 25 | $0.07320 | $1.83 |
| 50 | $0.06180 | $3.09 |
| 100 | $0.05290 | $5.29 |
| 250 | $0.04404 | $11.01 |
| 500 | $0.03896 | $19.48 |
| 1,000 | $0.03492 | $34.92 |
| 5,000 | $0.02847 | $142.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02559 | $255.90 |
| 20,000 | $0.02415 | $483.00 |
| 30,000 | $0.02345 | $703.50 |
| 50,000 | $0.02269 | $1,134.50 |
| 70,000 | $0.02226 | $1,558.20 |
| 100,000 | $0.02185 | $2,185.00 |

