ERJ-U14J302U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $0.12700
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $0.08757
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $0.05466
Datasheet
Image for ERJ-U14J302U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U14J302U

DigiKey Part Number
10-ERJ-U14J302UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-U14J302U
Description
RES 3K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U14J302U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S14F3001UPanasonic Industry0ERJ-S14F3001U-ND$0.12700Parametric Equivalent
ERJ-S14J302UPanasonic Industry0ERJ-S14J302U-ND$0.08757Parametric Equivalent
ERJ-U14F3001UPanasonic Industry010-ERJ-U14F3001UTR-ND$0.05466Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03904$195.20
Manufacturers Standard Package