
ERJ-U06F3302V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06F3302VTR-ND - Tape & Reel (TR) 10-ERJ-U06F3302VCT-ND - Cut Tape (CT) 10-ERJ-U06F3302VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F3302V |
Description | RES 33K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F3302V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS10F3302CT | Cal-Chip Electronics, Inc. | 5,000 | 4713-CAS10F3302CT-ND | $0.15000 | Parametric Equivalent |
| CAS10F3302CT | CAL-CHIP ELECTRONICS, INC. | 55,000 | 2571-CAS10F3302CTTR-ND | $0.01390 | Parametric Equivalent |
| SFR10EZPF3302 | Rohm Semiconductor | 4,790 | 846-SFR10EZPF3302CT-ND | $0.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.07900 | $0.79 |
| 25 | $0.06200 | $1.55 |
| 50 | $0.05200 | $2.60 |
| 100 | $0.04430 | $4.43 |
| 250 | $0.03652 | $9.13 |
| 500 | $0.03206 | $16.03 |
| 1,000 | $0.02854 | $28.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02206 | $110.30 |
| 10,000 | $0.02049 | $204.90 |
| 15,000 | $0.01973 | $295.95 |
| 25,000 | $0.01890 | $472.50 |
| 35,000 | $0.01842 | $644.70 |
| 50,000 | $0.01797 | $898.50 |

