56 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03J563V

DigiKey Part Number
10-ERJ-U03J563VTR-ND - Tape & Reel (TR)
10-ERJ-U03J563VCT-ND - Cut Tape (CT)
10-ERJ-U03J563VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03J563V
Description
RES 56K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03J563V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S03F5602VPanasonic Industry13,68510-ERJ-S03F5602VCT-ND$0.23000Parametric Equivalent
CAS06F5602CTCAL-CHIP ELECTRONICS, INC.20,0002571-CAS06F5602CTTR-ND$0.01100Parametric Equivalent
CAS06F5602CTCal-Chip Electronics, Inc.5,0004713-CAS06F5602CT-ND$0.14000Parametric Equivalent
CAS06J563CTCal-Chip Electronics, Inc.5,0004713-CAS06J563CT-ND$0.15000Parametric Equivalent
CAS06J563CTCAL-CHIP ELECTRONICS, INC.20,0002571-CAS06J563CTTR-ND$0.01190Parametric Equivalent
In-Stock: 3,789
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.12000$0.12
10$0.05500$0.55
25$0.04240$1.06
50$0.03500$1.75
100$0.02930$2.93
250$0.02372$5.93
500$0.02048$10.24
1,000$0.01793$17.93
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01336$66.80
10,000$0.01223$122.30
15,000$0.01168$175.20
25,000$0.01109$277.25
35,000$0.01075$376.25
50,000$0.01042$521.00
Manufacturers Standard Package