
ERJ-U03J334V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03J334VTR-ND - Tape & Reel (TR) 10-ERJ-U03J334VCT-ND - Cut Tape (CT) 10-ERJ-U03J334VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J334V |
Description | RES 330K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J334V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.05500 | $0.55 |
| 25 | $0.04240 | $1.06 |
| 50 | $0.03500 | $1.75 |
| 100 | $0.02930 | $2.93 |
| 250 | $0.02372 | $5.93 |
| 500 | $0.02048 | $10.24 |
| 1,000 | $0.01793 | $17.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01336 | $66.80 |
| 10,000 | $0.01223 | $122.30 |
| 15,000 | $0.01168 | $175.20 |
| 25,000 | $0.01109 | $277.25 |
| 35,000 | $0.01075 | $376.25 |
| 50,000 | $0.01042 | $521.00 |

