
ERJ-U03F5231V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F5231VTR-ND - Tape & Reel (TR) 10-ERJ-U03F5231VCT-ND - Cut Tape (CT) 10-ERJ-U03F5231VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F5231V |
Description | RES 5.23K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.23 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F5231V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGCR0603-QK-5231FT | Venkel | 10,000 | 2679-AGCR0603-QK-5231FTTR-ND | $0.00240 | Parametric Equivalent |
| CAS06F5231CT | Cal-Chip Electronics, Inc. | 5,000 | 4713-CAS06F5231CT-ND | $0.10000 | Parametric Equivalent |
| CAS06F5231CT | CAL-CHIP ELECTRONICS, INC. | 20,000 | 2571-CAS06F5231CTTR-ND | $0.00229 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07000 | $0.70 |
| 25 | $0.05440 | $1.36 |
| 50 | $0.04560 | $2.28 |
| 100 | $0.03860 | $3.86 |
| 250 | $0.03160 | $7.90 |
| 500 | $0.02758 | $13.79 |
| 1,000 | $0.02442 | $24.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01865 | $93.25 |
| 10,000 | $0.01724 | $172.40 |
| 15,000 | $0.01656 | $248.40 |
| 25,000 | $0.01581 | $395.25 |
| 35,000 | $0.01539 | $538.65 |
| 50,000 | $0.01499 | $749.50 |

