
ERJ-U02F3R40X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02F3R40XTR-ND - Tape & Reel (TR) 10-ERJ-U02F3R40XCT-ND - Cut Tape (CT) 10-ERJ-U02F3R40XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F3R40X |
Description | RES 3.4 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F3R40X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.05900 | $0.59 |
| 25 | $0.04520 | $1.13 |
| 50 | $0.03760 | $1.88 |
| 100 | $0.03160 | $3.16 |
| 250 | $0.02560 | $6.40 |
| 500 | $0.02218 | $11.09 |
| 1,000 | $0.01949 | $19.49 |
| 5,000 | $0.01519 | $75.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01342 | $134.20 |
| 20,000 | $0.01247 | $249.40 |
| 30,000 | $0.01200 | $360.00 |
| 50,000 | $0.01150 | $575.00 |
| 70,000 | $0.01121 | $784.70 |
| 100,000 | $0.01094 | $1,094.00 |

