
ERJ-U01J3R9C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01J3R9CTR-ND - Tape & Reel (TR) 10-ERJ-U01J3R9CCT-ND - Cut Tape (CT) 10-ERJ-U01J3R9CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01J3R9C |
Description | RES 3.9 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01J3R9C Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03379 | $506.85 |
| 30,000 | $0.03228 | $968.40 |

