
ERJ-U01F39R0C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01F39R0CTR-ND - Tape & Reel (TR) 10-ERJ-U01F39R0CCT-ND - Cut Tape (CT) 10-ERJ-U01F39R0CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F39R0C |
Description | RES 39 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F39R0C Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.13900 | $1.39 |
| 25 | $0.11160 | $2.79 |
| 50 | $0.09600 | $4.80 |
| 100 | $0.08360 | $8.36 |
| 250 | $0.07116 | $17.79 |
| 500 | $0.06400 | $32.00 |
| 1,000 | $0.05832 | $58.32 |
| 5,000 | $0.04923 | $246.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04358 | $653.70 |
| 30,000 | $0.04181 | $1,254.30 |
| 45,000 | $0.04094 | $1,842.30 |
| 75,000 | $0.04001 | $3,000.75 |
| 105,000 | $0.03947 | $4,144.35 |
| 150,000 | $0.03896 | $5,844.00 |

