Similar
Direct
Similar
Similar
Similar
Similar
Similar

ERJ-S1TJ182U | |
|---|---|
DigiKey Part Number | ERJ-S1TJ182U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1TJ182U |
Description | RES 1.8K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1TJ182U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TYJ182U | Panasonic Industry | 8,409 | PT1.8KXCT-ND | $0.55000 | Similar |
| CR2512-JW-182ELF | Bourns Inc. | 2,421 | 118-CR2512-JW-182ELFCT-ND | $0.24000 | Direct |
| CRCW25121K80JNEG | Vishay Dale | 350 | 541-1.8KXCT-ND | $0.27000 | Similar |
| CRCW25121K80JNEGHP | Vishay Dale | 0 | CRCW25121K80JNEGHP-ND | $0.26230 | Similar |
| CRCW25121K80JNEH | Vishay Dale | 0 | CRCW25121K80JNEH-ND | $0.05515 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17115 | $684.60 |






