
ERJ-S02F51R0X | |
|---|---|
DigiKey Part Number | 10-ERJ-S02F51R0XTR-ND - Tape & Reel (TR) 10-ERJ-S02F51R0XCT-ND - Cut Tape (CT) 10-ERJ-S02F51R0XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S02F51R0X |
Description | RES 51 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S02F51R0X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-U02F51R0X | Panasonic Industry | 16,221 | 10-ERJ-U02F51R0XCT-ND | $0.13000 | Parametric Equivalent |
| SFR01MZPF51R0 | Rohm Semiconductor | 3,905 | 846-SFR01MZPF51R0CT-ND | $0.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.17100 | $1.71 |
| 25 | $0.13840 | $3.46 |
| 50 | $0.12000 | $6.00 |
| 100 | $0.10540 | $10.54 |
| 250 | $0.09076 | $22.69 |
| 500 | $0.08228 | $41.14 |
| 1,000 | $0.07556 | $75.56 |
| 5,000 | $0.06480 | $324.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05934 | $593.40 |
| 20,000 | $0.05693 | $1,138.60 |
| 30,000 | $0.05576 | $1,672.80 |
| 50,000 | $0.05449 | $2,724.50 |
| 70,000 | $0.05377 | $3,763.90 |
| 100,000 | $0.05308 | $5,308.00 |

