Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-PC3D6800V | |
|---|---|
DigiKey Part Number | 10-ERJ-PC3D6800VTR-ND - Tape & Reel (TR) 10-ERJ-PC3D6800VCT-ND - Cut Tape (CT) 10-ERJ-PC3D6800VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PC3D6800V |
Description | RES SMD 680 OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.09000 | $0.90 |
| 25 | $0.07560 | $1.89 |
| 50 | $0.06640 | $3.32 |
| 100 | $0.05870 | $5.87 |
| 250 | $0.05020 | $12.55 |
| 500 | $0.04486 | $22.43 |
| 1,000 | $0.04032 | $40.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03288 | $164.40 |
| 10,000 | $0.03018 | $301.80 |
| 15,000 | $0.02880 | $432.00 |
| 25,000 | $0.02723 | $680.75 |
| 35,000 | $0.02629 | $920.15 |
| 50,000 | $0.02538 | $1,269.00 |
| 60,000 | $0.02494 | $1,496.40 |
| 120,000 | $0.02344 | $2,812.80 |
| 125,000 | $0.02336 | $2,920.00 |


