Parametric Equivalent

ERJ-PC3B2402V | |
|---|---|
DigiKey Part Number | 10-ERJ-PC3B2402VTR-ND - Tape & Reel (TR) 10-ERJ-PC3B2402VCT-ND - Cut Tape (CT) 10-ERJ-PC3B2402VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PC3B2402V |
Description | RES SMD 24K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Power (Watts) | Height - Seated (Max) 0.022" (0.55mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS73F1JRTTD2402B | KOA Speer Electronics, Inc. | 0 | 2019-RS73F1JRTTD2402BTR-ND | $0.13339 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.10300 | $1.03 |
| 25 | $0.08640 | $2.16 |
| 50 | $0.07600 | $3.80 |
| 100 | $0.06720 | $6.72 |
| 250 | $0.05752 | $14.38 |
| 500 | $0.05148 | $25.74 |
| 1,000 | $0.04633 | $46.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03791 | $189.55 |
| 10,000 | $0.03485 | $348.50 |
| 15,000 | $0.03328 | $499.20 |
| 25,000 | $0.03150 | $787.50 |
| 35,000 | $0.03044 | $1,065.40 |
| 50,000 | $0.02940 | $1,470.00 |
| 60,000 | $0.02891 | $1,734.60 |
| 120,000 | $0.02720 | $3,264.00 |
| 125,000 | $0.02711 | $3,388.75 |


