1.15 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6D1151V

DigiKey Part Number
P21025TR-ND - Tape & Reel (TR)
P21025CT-ND - Cut Tape (CT)
P21025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6D1151V
Description
RES SMD 1.15K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.15 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6D1151V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PB6B1151VPanasonic Industry2,608P20600CT-ND$0.23000Parametric Equivalent
In-Stock: 4,170
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.10900$1.09
25$0.09120$2.28
50$0.08040$4.02
100$0.07110$7.11
250$0.06088$15.22
500$0.05450$27.25
1,000$0.04908$49.08
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03940$197.00
10,000$0.03624$362.40
15,000$0.03461$519.15
25,000$0.03277$819.25
35,000$0.03167$1,108.45
50,000$0.03060$1,530.00
Manufacturers Standard Package