
ERJ-PB6B9093V | |
|---|---|
DigiKey Part Number | P20931TR-ND - Tape & Reel (TR) P20931CT-ND - Cut Tape (CT) P20931DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B9093V |
Description | RES SMD 909K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 909 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B9093V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.14700 | $1.47 |
| 25 | $0.12400 | $3.10 |
| 50 | $0.10960 | $5.48 |
| 100 | $0.09720 | $9.72 |
| 250 | $0.08356 | $20.89 |
| 500 | $0.07502 | $37.51 |
| 1,000 | $0.06776 | $67.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05481 | $274.05 |
| 10,000 | $0.05057 | $505.70 |
| 15,000 | $0.04840 | $726.00 |
| 25,000 | $0.04594 | $1,148.50 |
| 35,000 | $0.04447 | $1,556.45 |
| 50,000 | $0.04304 | $2,152.00 |

