374 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB3D3740V

DigiKey Part Number
P20233TR-ND - Tape & Reel (TR)
P20233CT-ND - Cut Tape (CT)
P20233DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB3D3740V
Description
RES SMD 374 OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
374 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB3D3740V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PB3B3740VPanasonic Industry2,066P19922CT-ND$0.17000Parametric Equivalent
In-Stock: 3,688
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.13000$0.13
10$0.08200$0.82
25$0.06880$1.72
50$0.06040$3.02
100$0.05340$5.34
250$0.04556$11.39
500$0.04068$20.34
1,000$0.03654$36.54
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02913$145.65
10,000$0.02671$267.10
15,000$0.02546$381.90
25,000$0.02406$601.50
35,000$0.02322$812.70
50,000$0.02240$1,120.00
Manufacturers Standard Package