
ERJ-PB3D2402V | |
|---|---|
DigiKey Part Number | P20438TR-ND - Tape & Reel (TR) P20438CT-ND - Cut Tape (CT) P20438DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3D2402V |
Description | RES SMD 24K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3D2402V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PB3B2402V | Panasonic Industry | 45,725 | P20127CT-ND | $0.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.08200 | $0.82 |
| 25 | $0.06880 | $1.72 |
| 50 | $0.06040 | $3.02 |
| 100 | $0.05340 | $5.34 |
| 250 | $0.04556 | $11.39 |
| 500 | $0.04068 | $20.34 |
| 1,000 | $0.03654 | $36.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02913 | $145.65 |
| 10,000 | $0.02671 | $267.10 |
| 15,000 | $0.02546 | $381.90 |
| 25,000 | $0.02406 | $601.50 |
| 35,000 | $0.02322 | $812.70 |
| 50,000 | $0.02240 | $1,120.00 |

