
ERJ-PB3B3651V | |
|---|---|
DigiKey Part Number | P20035TR-ND - Tape & Reel (TR) P20035CT-ND - Cut Tape (CT) P20035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3B3651V |
Description | RES SMD 3.65K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3B3651V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.10900 | $1.09 |
| 25 | $0.09120 | $2.28 |
| 50 | $0.08040 | $4.02 |
| 100 | $0.07110 | $7.11 |
| 250 | $0.06088 | $15.22 |
| 500 | $0.05450 | $27.25 |
| 1,000 | $0.04908 | $49.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03940 | $197.00 |
| 10,000 | $0.03624 | $362.40 |
| 15,000 | $0.03461 | $519.15 |
| 25,000 | $0.03277 | $819.25 |
| 35,000 | $0.03167 | $1,108.45 |
| 50,000 | $0.03060 | $1,530.00 |

