
ERJ-PA3J914V | |
|---|---|
DigiKey Part Number | P910KBZTR-ND - Tape & Reel (TR) P910KBZCT-ND - Cut Tape (CT) P910KBZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3J914V |
Description | RES SMD 910K OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 910 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3J914V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01416 | $70.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.05600 | $0.56 |
| 25 | $0.04320 | $1.08 |
| 50 | $0.03580 | $1.79 |
| 100 | $0.03010 | $3.01 |
| 250 | $0.02440 | $6.10 |
| 500 | $0.02112 | $10.56 |
| 1,000 | $0.01854 | $18.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.05400 | $0.54 |
| 50 | $0.03500 | $1.75 |
| 100 | $0.02960 | $2.96 |
| 500 | $0.02072 | $10.36 |
| 1,000 | $0.01809 | $18.09 |

