
ERJ-PA3J431V | |
|---|---|
DigiKey Part Number | P430BZTR-ND - Tape & Reel (TR) P430BZCT-ND - Cut Tape (CT) P430BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3J431V |
Description | RES SMD 430 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3J431V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.05800 | $0.58 |
| 25 | $0.04480 | $1.12 |
| 50 | $0.03720 | $1.86 |
| 100 | $0.03130 | $3.13 |
| 250 | $0.02532 | $6.33 |
| 500 | $0.02194 | $10.97 |
| 1,000 | $0.01927 | $19.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01444 | $72.20 |
| 10,000 | $0.01325 | $132.50 |
| 15,000 | $0.01267 | $190.05 |
| 25,000 | $0.01204 | $301.00 |
| 35,000 | $0.01169 | $409.15 |
| 50,000 | $0.01135 | $567.50 |

