
ERJ-PA3F1103V | |
|---|---|
DigiKey Part Number | P110KBYTR-ND - Tape & Reel (TR) P110KBYCT-ND - Cut Tape (CT) P110KBYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F1103V |
Description | RES SMD 110K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F1103V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07200 | $0.72 |
| 25 | $0.05640 | $1.41 |
| 50 | $0.04720 | $2.36 |
| 100 | $0.04000 | $4.00 |
| 250 | $0.03284 | $8.21 |
| 500 | $0.02872 | $14.36 |
| 1,000 | $0.02546 | $25.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01951 | $97.55 |
| 10,000 | $0.01806 | $180.60 |
| 15,000 | $0.01735 | $260.25 |
| 25,000 | $0.01659 | $414.75 |
| 35,000 | $0.01615 | $565.25 |
| 50,000 | $0.01574 | $787.00 |

