910 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2J914X

DigiKey Part Number
P124606TR-ND - Tape & Reel (TR)
P124606CT-ND - Cut Tape (CT)
P124606DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA2J914X
Description
RES 910K OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
910 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2J914X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA2F9103XPanasonic Industry7,312P124515CT-ND$0.21000Parametric Equivalent
ESR01MZPF9103Rohm Semiconductor10,000846-ESR01MZPF9103CT-ND$0.04439Parametric Equivalent
ESR01MZPJ914Rohm Semiconductor10,000846-ESR01MZPJ914CT-ND$0.23000Parametric Equivalent
In-Stock: 9,990
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.08200$0.82
25$0.06440$1.61
50$0.05420$2.71
100$0.04620$4.62
250$0.03820$9.55
500$0.03360$16.80
1,000$0.02996$29.96
5,000$0.02415$120.75
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02162$216.20
20,000$0.02032$406.40
30,000$0.01969$590.70
50,000$0.01901$950.50
70,000$0.01862$1,303.40
100,000$0.01825$1,825.00
Manufacturers Standard Package