
ERJ-PA2J360X | |
|---|---|
DigiKey Part Number | P124562TR-ND - Tape & Reel (TR) P124562CT-ND - Cut Tape (CT) P124562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2J360X |
Description | RES 36 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2J360X Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA2F36R0X | Panasonic Industry | 7,737 | P124476CT-ND | $0.21000 | Parametric Equivalent |
| ESR01MZPJ360 | Rohm Semiconductor | 9,715 | 846-ESR01MZPJ360CT-ND | $0.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.08200 | $0.82 |
| 25 | $0.06440 | $1.61 |
| 50 | $0.05420 | $2.71 |
| 100 | $0.04620 | $4.62 |
| 250 | $0.03820 | $9.55 |
| 500 | $0.03360 | $16.80 |
| 1,000 | $0.02996 | $29.96 |
| 5,000 | $0.02415 | $120.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02162 | $216.20 |
| 20,000 | $0.02032 | $406.40 |
| 30,000 | $0.01969 | $590.70 |
| 50,000 | $0.01901 | $950.50 |
| 70,000 | $0.01862 | $1,303.40 |
| 100,000 | $0.01825 | $1,825.00 |

