10 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2D1002X

DigiKey Part Number
10-ERJ-PA2D1002XTR-ND - Tape & Reel (TR)
10-ERJ-PA2D1002XCT-ND - Cut Tape (CT)
10-ERJ-PA2D1002XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA2D1002X
Description
RES 10K OHM 0.5% 1/5W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2D1002X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 267
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.13600$1.36
25$0.10920$2.73
50$0.09380$4.69
100$0.08170$8.17
250$0.06952$17.38
500$0.06246$31.23
1,000$0.05687$56.87
5,000$0.04793$239.65
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04362$436.20
20,000$0.04162$832.40
30,000$0.04065$1,219.50
50,000$0.03960$1,980.00
70,000$0.03899$2,729.30
100,000$0.03842$3,842.00
Manufacturers Standard Package