
ERJ-P14J6R2U | |
|---|---|
DigiKey Part Number | P6.2ASTR-ND - Tape & Reel (TR) P6.2ASCT-ND - Cut Tape (CT) P6.2ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14J6R2U |
Description | RES SMD 6.2 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14J6R2U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.12000 | $1.20 |
| 25 | $0.09520 | $2.38 |
| 50 | $0.08140 | $4.07 |
| 100 | $0.07060 | $7.06 |
| 250 | $0.05956 | $14.89 |
| 500 | $0.05326 | $26.63 |
| 1,000 | $0.04824 | $48.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03871 | $193.55 |
| 10,000 | $0.03646 | $364.60 |
| 15,000 | $0.03536 | $530.40 |
| 25,000 | $0.03418 | $854.50 |
| 35,000 | $0.03350 | $1,172.50 |
| 50,000 | $0.03286 | $1,643.00 |

