Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-P14F3572U | |
|---|---|
DigiKey Part Number | P16117TR-ND - Tape & Reel (TR) P16117CT-ND - Cut Tape (CT) P16117DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14F3572U |
Description | RES SMD 35.7K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14F3572U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14NF3572U | Panasonic Industry | 23,409 | P35.7KAACT-ND | $0.31000 | Similar |
| ERJ-S14F3572U | Panasonic Industry | 0 | ERJ-S14F3572U-ND | $0.12700 | Similar |
| AC1210FR-0735K7L | YAGEO | 0 | AC1210FR-0735K7L-ND | $0.03667 | Similar |
| AF1210FR-0735K7L | YAGEO | 0 | AF1210FR-0735K7L-ND | $0.03790 | Similar |
| CRCW121035K7FKEA | Vishay Dale | 0 | CRCW121035K7FKEA-ND | $0.03197 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.18100 | $1.81 |
| 25 | $0.14720 | $3.68 |
| 50 | $0.12780 | $6.39 |
| 100 | $0.11260 | $11.26 |
| 250 | $0.09724 | $24.31 |
| 500 | $0.08836 | $44.18 |
| 1,000 | $0.08131 | $81.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06739 | $336.95 |
| 10,000 | $0.06422 | $642.20 |
| 15,000 | $0.06268 | $940.20 |
| 25,000 | $0.06101 | $1,525.25 |
| 35,000 | $0.06005 | $2,101.75 |
| 50,000 | $0.05914 | $2,957.00 |





