
ERJ-P08J560V | |
|---|---|
DigiKey Part Number | P56ALTR-ND - Tape & Reel (TR) P56ALCT-ND - Cut Tape (CT) P56ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08J560V |
Description | RES SMD 56 OHM 5% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08J560V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.08100 | $0.81 |
| 25 | $0.06360 | $1.59 |
| 50 | $0.05360 | $2.68 |
| 100 | $0.04570 | $4.57 |
| 250 | $0.03772 | $9.43 |
| 500 | $0.03316 | $16.58 |
| 1,000 | $0.02955 | $29.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02290 | $114.50 |
| 10,000 | $0.02129 | $212.90 |
| 15,000 | $0.02051 | $307.65 |
| 25,000 | $0.01966 | $491.50 |
| 35,000 | $0.01918 | $671.30 |
| 50,000 | $0.01872 | $936.00 |

