
ERJ-P08F2200V | |
|---|---|
DigiKey Part Number | 10-ERJ-P08F2200VTR-ND - Tape & Reel (TR) 10-ERJ-P08F2200VCT-ND - Cut Tape (CT) 10-ERJ-P08F2200VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08F2200V |
Description | RES SMD 220 OHM 1% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08F2200V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.11700 | $1.17 |
| 25 | $0.09320 | $2.33 |
| 50 | $0.07960 | $3.98 |
| 100 | $0.06890 | $6.89 |
| 250 | $0.05808 | $14.52 |
| 500 | $0.05186 | $25.93 |
| 1,000 | $0.04694 | $46.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03759 | $187.95 |
| 10,000 | $0.03539 | $353.90 |
| 15,000 | $0.03431 | $514.65 |
| 25,000 | $0.03315 | $828.75 |
| 35,000 | $0.03248 | $1,136.80 |
| 50,000 | $0.03185 | $1,592.50 |

