220 Ohms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P08F2200V

DigiKey Part Number
10-ERJ-P08F2200VTR-ND - Tape & Reel (TR)
10-ERJ-P08F2200VCT-ND - Cut Tape (CT)
10-ERJ-P08F2200VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P08F2200V
Description
RES SMD 220 OHM 1% 2/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P08F2200V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,902
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.11700$1.17
25$0.09320$2.33
50$0.07960$3.98
100$0.06890$6.89
250$0.05808$14.52
500$0.05186$25.93
1,000$0.04694$46.94
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03759$187.95
10,000$0.03539$353.90
15,000$0.03431$514.65
25,000$0.03315$828.75
35,000$0.03248$1,136.80
50,000$0.03185$1,592.50
Manufacturers Standard Package