
ERJ-P06J3R3V | |
|---|---|
DigiKey Part Number | 10-ERJ-P06J3R3VTR-ND - Tape & Reel (TR) 10-ERJ-P06J3R3VCT-ND - Cut Tape (CT) 10-ERJ-P06J3R3VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06J3R3V |
Description | RES SMD 3.3 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06J3R3V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.06500 | $0.65 |
| 25 | $0.05000 | $1.25 |
| 50 | $0.04180 | $2.09 |
| 100 | $0.03530 | $3.53 |
| 250 | $0.02876 | $7.19 |
| 500 | $0.02504 | $12.52 |
| 1,000 | $0.02209 | $22.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01674 | $83.70 |
| 10,000 | $0.01543 | $154.30 |
| 15,000 | $0.01479 | $221.85 |
| 25,000 | $0.01410 | $352.50 |
| 35,000 | $0.01370 | $479.50 |
| 50,000 | $0.01333 | $666.50 |

