
ERJ-P06F4871V | |
|---|---|
DigiKey Part Number | 10-ERJ-P06F4871VTR-ND - Tape & Reel (TR) 10-ERJ-P06F4871VCT-ND - Cut Tape (CT) 10-ERJ-P06F4871VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06F4871V |
Description | RES SMD 4.87 KOHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.87 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06F4871V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08054K87FKEAHP | Vishay Dale | 3,161 | 541-CRCW08054K87FKEAHPCT-ND | $0.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.09500 | $0.95 |
| 25 | $0.07480 | $1.87 |
| 50 | $0.06320 | $3.16 |
| 100 | $0.05420 | $5.42 |
| 250 | $0.04520 | $11.30 |
| 500 | $0.04000 | $20.00 |
| 1,000 | $0.03589 | $35.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02822 | $141.10 |
| 10,000 | $0.02638 | $263.80 |
| 15,000 | $0.02548 | $382.20 |
| 25,000 | $0.02451 | $612.75 |
| 35,000 | $0.02395 | $838.25 |
| 50,000 | $0.02343 | $1,171.50 |

