ERJ-P06F39R2V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $0.04282
Datasheet

Direct


Vishay Dale
In Stock: 4,771
Unit Price: $0.21000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.02815
Datasheet
39.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P06F39R2V

DigiKey Part Number
ERJ-P06F39R2V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-P06F39R2V
Description
RES SMD 39.2 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P06F39R2V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06D39R2VPanasonic Industry0ERJ-P06D39R2V-ND$0.04282Parametric Equivalent
CRCW080539R2FKEAHPVishay Dale4,771541-CRCW080539R2FKEAHPCT-ND$0.21000Direct
ESR10EZPF39R2Rohm Semiconductor0ESR10EZPF39R2-ND$0.02815Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02822$141.10
Manufacturers Standard Package