
ERJ-P03J510V | |
|---|---|
DigiKey Part Number | P16038TR-ND - Tape & Reel (TR) P16038CT-ND - Cut Tape (CT) P16038DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P03J510V |
Description | RES SMD 51 OHM 5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P03J510V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.11100 | $1.11 |
| 25 | $0.08840 | $2.21 |
| 50 | $0.07520 | $3.76 |
| 100 | $0.06490 | $6.49 |
| 250 | $0.05460 | $13.65 |
| 500 | $0.04864 | $24.32 |
| 1,000 | $0.04393 | $43.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03503 | $175.15 |
| 10,000 | $0.03292 | $329.20 |
| 15,000 | $0.03189 | $478.35 |
| 25,000 | $0.03078 | $769.50 |
| 35,000 | $0.03014 | $1,054.90 |
| 50,000 | $0.02954 | $1,477.00 |

