
ERJ-H2RF8200X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2RF8200XTR-ND - Tape & Reel (TR) 10-ERJ-H2RF8200XCT-ND - Cut Tape (CT) 10-ERJ-H2RF8200XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2RF8200X |
Description | RES 820 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2RF8200X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.11900 | $1.19 |
| 25 | $0.09480 | $2.37 |
| 50 | $0.08100 | $4.05 |
| 100 | $0.07010 | $7.01 |
| 250 | $0.05916 | $14.79 |
| 500 | $0.05286 | $26.43 |
| 1,000 | $0.04787 | $47.87 |
| 5,000 | $0.03989 | $199.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03615 | $361.50 |
| 20,000 | $0.03438 | $687.60 |
| 30,000 | $0.03351 | $1,005.30 |
| 50,000 | $0.03257 | $1,628.50 |
| 70,000 | $0.03203 | $2,242.10 |
| 100,000 | $0.03152 | $3,152.00 |

