
ERJ-H2RD4700X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2RD4700XTR-ND - Tape & Reel (TR) 10-ERJ-H2RD4700XCT-ND - Cut Tape (CT) 10-ERJ-H2RD4700XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2RD4700X |
Description | RES 470 OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2RD4700X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.14100 | $1.41 |
| 25 | $0.11320 | $2.83 |
| 50 | $0.09740 | $4.87 |
| 100 | $0.08500 | $8.50 |
| 250 | $0.07240 | $18.10 |
| 500 | $0.06516 | $32.58 |
| 1,000 | $0.05940 | $59.40 |
| 5,000 | $0.05020 | $251.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04573 | $457.30 |
| 20,000 | $0.04368 | $873.60 |
| 30,000 | $0.04268 | $1,280.40 |
| 50,000 | $0.04159 | $2,079.50 |
| 70,000 | $0.04097 | $2,867.90 |
| 100,000 | $0.04038 | $4,038.00 |

