Parametric Equivalent

ERJ-H2GJ180X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2GJ180XTR-ND - Tape & Reel (TR) 10-ERJ-H2GJ180XCT-ND - Cut Tape (CT) 10-ERJ-H2GJ180XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2GJ180X |
Description | RES 18 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2GJ180X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-H2RF18R0X | Panasonic Industry | 5,460 | 10-ERJ-H2RF18R0XCT-ND | $0.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.09200 | $0.92 |
| 25 | $0.07240 | $1.81 |
| 50 | $0.06120 | $3.06 |
| 100 | $0.05240 | $5.24 |
| 250 | $0.04360 | $10.90 |
| 500 | $0.03854 | $19.27 |
| 1,000 | $0.03452 | $34.52 |
| 5,000 | $0.02813 | $140.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02527 | $252.70 |
| 20,000 | $0.02385 | $477.00 |
| 30,000 | $0.02315 | $694.50 |
| 50,000 | $0.02240 | $1,120.00 |
| 70,000 | $0.02197 | $1,537.90 |
| 100,000 | $0.02156 | $2,156.00 |


