113 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8ENF1130V

DigiKey Part Number
P113FTR-ND - Tape & Reel (TR)
P113FCT-ND - Cut Tape (CT)
P113FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8ENF1130V
Description
RES SMD 113 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
113 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8ENF1130V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S08F1130VPanasonic Industry0ERJ-S08F1130V-ND$0.10274Upgrade
CR1206-FX-1130ELFBourns Inc.0CR1206-FX-1130ELF-ND$0.00873Direct
CRCW1206113RFKEAVishay Dale15,000541-113FCT-ND$0.11000Direct
CRCW1206113RFKEBVishay Dale0CRCW1206113RFKEB-ND$0.00983Direct
CRCW1206113RFKTAVishay Dale0CRCW1206113RFKTA-ND$0.02408Direct
In-Stock: 82,485
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.09100$0.91
25$0.07120$1.78
50$0.06020$3.01
100$0.05160$5.16
250$0.04292$10.73
500$0.03790$18.95
1,000$0.03393$33.93
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02657$132.85
10,000$0.02480$248.00
15,000$0.02394$359.10
25,000$0.02300$575.00
35,000$0.02247$786.45
50,000$0.02196$1,098.00
Manufacturers Standard Package