
ERJ-6GEYJ820V | |
|---|---|
DigiKey Part Number | P82ATR-ND - Tape & Reel (TR) P82ACT-ND - Cut Tape (CT) P82ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6GEYJ820V |
Description | RES SMD 82 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6GEYJ820V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06J820V | Panasonic Industry | 9,649 | P82ADCT-ND | $0.14000 | Upgrade |
| ERJ-P6WF82R0V | Panasonic Industry | 4,878 | P16872CT-ND | $0.42000 | Upgrade |
| ERJ-P6WJ820V | Panasonic Industry | 136 | P16941CT-ND | $0.36000 | Upgrade |
| ERJ-UP6J820V | Panasonic Industry | 5,000 | 10-ERJ-UP6J820VCT-ND | $0.18000 | Upgrade |
| CRCW080582R0JNEA | Vishay Dale | 9,165 | 541-82ACT-ND | $0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04600 | $0.46 |
| 25 | $0.03480 | $0.87 |
| 50 | $0.02880 | $1.44 |
| 100 | $0.02390 | $2.39 |
| 250 | $0.01916 | $4.79 |
| 500 | $0.01640 | $8.20 |
| 1,000 | $0.01425 | $14.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01041 | $52.05 |
| 10,000 | $0.00946 | $94.60 |
| 15,000 | $0.00899 | $134.85 |
| 25,000 | $0.00849 | $212.25 |
| 35,000 | $0.00820 | $287.00 |
| 50,000 | $0.00793 | $396.50 |


